
0313002.HXIDP | |
|---|---|
DigiKey Part Number | 0313002.HXIDP-ND |
Manufacturer | |
Manufacturer Product Number | 0313002.HXIDP |
Description | FUSE GLASS 2A 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | CE, CSA, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.1169 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.57000 | $13.57 |
| 5 | $11.21400 | $56.07 |
| 10 | $10.35100 | $103.51 |
| 50 | $8.58820 | $429.41 |
| 100 | $7.92310 | $792.31 |
| 250 | $7.11980 | $1,779.95 |
| 500 | $6.56438 | $3,282.19 |
| 1,000 | $6.04954 | $6,049.54 |
| 5,000 | $5.51354 | $27,567.70 |













