
0313.040HXP | |
---|---|
DigiKey Part Number | F2526-ND |
Manufacturer | |
Manufacturer Product Number | 0313.040HXP |
Description | FUSE GLASS 40MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 40 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00603 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 300 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.19000 | $43.19 |
5 | $35.83200 | $179.16 |
10 | $33.05700 | $330.57 |
50 | $27.42140 | $1,371.07 |
100 | $25.28910 | $2,528.91 |
300 | $22.22773 | $6,668.32 |
500 | $20.92492 | $10,462.46 |
1,000 | $19.76289 | $19,762.89 |