03122.25MXP is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 64
Unit Price: $4.93000
Datasheet
2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03122.25MXP

DigiKey Part Number
F4799-ND
Manufacturer
Manufacturer Product Number
03122.25MXP
Description
FUSE GLASS 2.25A 250VAC 3AB 3AG
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.25 A 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
7.2
Approval Agency
CE, CSA, KC, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.0594 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$2.11942$2,119.42
Manufacturers Standard Package