
0312030.MXP | |
|---|---|
DigiKey Part Number | F4794-ND |
Manufacturer | |
Manufacturer Product Number | 0312030.MXP |
Description | FUSE GLASS 30A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 3717.0 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0019 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 5 | $7.15200 | $35.76 |
| 10 | $6.61000 | $66.10 |
| 50 | $5.48200 | $274.10 |
| 100 | $5.05790 | $505.79 |
| 250 | $4.54552 | $1,136.38 |
| 500 | $4.19182 | $2,095.91 |
| 1,000 | $3.86402 | $3,864.02 |
| 5,000 | $3.36568 | $16,828.40 |













