
0312012.MXP | |
---|---|
DigiKey Part Number | F2763-ND |
Manufacturer | |
Manufacturer Product Number | 0312012.MXP |
Description | FUSE GLASS 12A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 300A | |
Melting I²t | 234.6 | |
Approval Agency | CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.0072 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.49000 | $7.49 |
5 | $6.19000 | $30.95 |
10 | $5.71300 | $57.13 |
50 | $4.73840 | $236.92 |
100 | $4.37120 | $437.12 |
250 | $3.92896 | $982.24 |
500 | $3.62340 | $1,811.70 |
1,000 | $3.34038 | $3,340.38 |
5,000 | $2.86679 | $14,333.95 |