
0312.375VXP | |
|---|---|
DigiKey Part Number | 0312.375VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.375VXP |
Description | FUSE GLASS 375MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 375 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.185 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 0.825 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.05000 | $33.05 |
| 5 | $27.44400 | $137.22 |
| 10 | $25.32200 | $253.22 |
| 50 | $21.00100 | $1,050.05 |
| 100 | $19.37070 | $1,937.07 |
| 250 | $17.39832 | $4,349.58 |
| 500 | $16.03292 | $8,016.46 |
| 1,000 | $14.76672 | $14,766.72 |
| 5,000 | $14.73704 | $73,685.20 |












