
0311004.H | |
---|---|
DigiKey Part Number | F2235-ND |
Manufacturer | |
Manufacturer Product Number | 0311004.H |
Description | FUSE GLASS 4A 32VAC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | CSA, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
5 | $4.07200 | $20.36 |
10 | $3.75200 | $37.52 |
50 | $3.11200 | $155.60 |
100 | $2.87140 | $287.14 |
300 | $2.52680 | $758.04 |
500 | $2.38070 | $1,190.35 |
1,000 | $2.19513 | $2,195.13 |
5,000 | $1.81494 | $9,074.70 |