0307014.H is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 31
Unit Price: $21.70000
Datasheet
14 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0307014.H

DigiKey Part Number
0307014.H-ND
Manufacturer
Manufacturer Product Number
0307014.H
Description
FUSE GLASS 14A 32VAC 32VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14 A 32 V 32 V Fuse Cartridge, Glass Requires Holder Cartridge, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
UL
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 1.063" L (6.35mm x 27.00mm)
DC Cold Resistance
0.0055 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$3.74570$374.57
Manufacturers Standard Package