
0299030.ZXNV | |
---|---|
DigiKey Part Number | F1036-ND |
Manufacturer | |
Manufacturer Product Number | 0299030.ZXNV |
Description | FUSE AUTO 30A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 4070.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Green | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00195 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.18000 | $21.18 |
5 | $17.57200 | $87.86 |
10 | $16.21700 | $162.17 |
50 | $13.45300 | $672.65 |
100 | $12.41010 | $1,241.01 |
250 | $11.14956 | $2,787.39 |
500 | $10.27722 | $5,138.61 |
1,200 | $9.26563 | $11,118.76 |
6,000 | $9.03210 | $54,192.60 |