0298500.ZXS is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 6
Unit Price: $145.66000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 508
Unit Price: $95.33000
Datasheet
298 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298500.ZXS

DigiKey Part Number
F7124-ND
Manufacturer
Manufacturer Product Number
0298500.ZXS
Description
FUSE AUTO 500A 32VDC AUTO LINK
Customer Reference
Detailed Description
500 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Brown
Size / Dimension
1.149" L x 0.750" W x 0.422" H (29.20mm x 19.05mm x 10.72mm)
DC Cold Resistance
0.000092 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes