298 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0298175.UXT

DigiKey Part Number
0298175.UXT-ND
Manufacturer
Manufacturer Product Number
0298175.UXT
Description
FUSE AUTO 175A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
175 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
2kA
Melting I²t
168000.0
Approval Agency
cULus
Operating Temperature
-40°C ~ 125°C
Color
White
Size / Dimension
1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm)
DC Cold Resistance
0.000294 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 159
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$54.08000$54.08
5$44.83200$224.16
10$41.37400$413.74
50$34.31260$1,715.63
100$31.64220$3,164.22
250$28.41128$7,102.82
500$26.17348$13,086.74
1,000$25.28253$25,282.53
Manufacturers Standard Package