
0298150.TXN | |
---|---|
DigiKey Part Number | 0298150.TXN-ND |
Manufacturer | |
Manufacturer Product Number | 0298150.TXN |
Description | FUSE AUTO 150A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Melting I²t | 100000.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.352 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.10000 | $93.10 |
5 | $77.21600 | $386.08 |
10 | $71.25600 | $712.56 |
50 | $59.07120 | $2,953.56 |
100 | $54.46130 | $5,446.13 |
250 | $48.88028 | $12,220.07 |
500 | $45.95514 | $22,977.57 |