
0298080.UXT | |
---|---|
DigiKey Part Number | 0298080.UXT-ND |
Manufacturer | |
Manufacturer Product Number | 0298080.UXT |
Description | FUSE AUTO 80A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 80 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 2kA | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 125°C | |
Color | Red | |
Size / Dimension | 1.149" L x 0.750" W x 0.390" H (29.20mm x 19.05mm x 9.90mm) | |
DC Cold Resistance | 0.00072 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $67.50000 | $67.50 |
5 | $55.96200 | $279.81 |
10 | $51.63900 | $516.39 |
50 | $42.82280 | $2,141.14 |
100 | $39.48640 | $3,948.64 |
250 | $35.44896 | $8,862.24 |
500 | $32.65140 | $16,325.70 |
1,000 | $32.25915 | $32,259.15 |