
0297015.H | |
---|---|
DigiKey Part Number | 0297015.H-ND |
Manufacturer | |
Manufacturer Product Number | 0297015.H |
Description | FUSE AUTO 15A 32VDC BLADE MINI |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 A 32 V Fuse Automotive Requires Holder Blade, Miniature |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 270.0 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Color | Blue | |
Size / Dimension | 0.429" L x 0.150" W x 0.346" H (10.90mm x 3.80mm x 8.80mm) | |
DC Cold Resistance | 0.00458 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
5 | $3.37600 | $16.88 |
10 | $3.11200 | $31.12 |
50 | $2.58320 | $129.16 |
100 | $2.38320 | $238.32 |
300 | $2.09750 | $629.25 |
500 | $1.97618 | $988.09 |
1,000 | $1.82224 | $1,822.24 |
5,000 | $1.50711 | $7,535.55 |