0295080.H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $27.77780

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.82813
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.68955
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $27.77780
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.82813
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.82813
Datasheet
0295030.H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0295030.H
0295020.MXJ
0295030.H

0295080.H

DigiKey Part Number
0295080.H-ND
Manufacturer
Manufacturer Product Number
0295080.H
Description
FUSE AUTO 80A 32VDC 100 PACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0295080.H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Black
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,500
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$25.83180$2,583.18
Manufacturers Standard Package