0294120.T is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $56.11800
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 17
Unit Price: $56.80000
Datasheet
0294030.H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0294030.H
0294030.H
0294030.H

0294120.T

DigiKey Part Number
0294120.T-ND
Manufacturer
Manufacturer Product Number
0294120.T
Description
FUSE AUTO 120A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
120 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
White
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$56.11800$561.18
Manufacturers Standard Package