
0294100.H | |
|---|---|
DigiKey Part Number | 0294100.H-ND |
Manufacturer | |
Manufacturer Product Number | 0294100.H |
Description | FUSE AUTO 100A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0294100.H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Blue | |
Size / Dimension | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.01000 | $48.01 |
| 5 | $39.79200 | $198.96 |
| 10 | $36.72500 | $367.25 |
| 50 | $30.45740 | $1,522.87 |
| 100 | $28.08880 | $2,808.88 |
| 300 | $24.68613 | $7,405.84 |
| 500 | $23.23774 | $11,618.87 |
| 1,000 | $22.17955 | $22,179.55 |

