
0283050.H | |
---|---|
DigiKey Part Number | 0283050.H-ND |
Manufacturer | |
Manufacturer Product Number | 0283050.H |
Description | FUSE AUTO 50A 32VDC 100 PACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Red | |
Size / Dimension | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $34.98000 | $34.98 |
5 | $29.05000 | $145.25 |
10 | $26.80100 | $268.01 |
50 | $22.23220 | $1,111.61 |
100 | $20.50450 | $2,050.45 |
300 | $18.02560 | $5,407.68 |
500 | $16.97082 | $8,485.41 |
1,000 | $15.69122 | $15,691.22 |