0301025.M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


WEC
In Stock: 88
Unit Price: $24.97600
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0301025.M

DigiKey Part Number
0301025.M-ND
Manufacturer
Manufacturer Product Number
0301025.M
Description
FUSE GLASS 25A 32VAC/VDC 1AG
Customer Reference
Detailed Description
25 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 1AG, 1/4" x 5/8"
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.250" Dia x 0.625" L (6.35mm x 15.88mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes