0293525.H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0293525.H

DigiKey Part Number
0293525.H-ND
Manufacturer
Manufacturer Product Number
0293525.H
Description
FUSE AUTO 25A 32VDC 100 PACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 A 32 V Fuse Automotive Requires Holder Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Brown
Size / Dimension
0.906" L x 0.646" W x 1.205" H (23.00mm x 16.40mm x 30.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$24.36200$2,436.20
Manufacturers Standard Package