
0362005.V | |
---|---|
DigiKey Part Number | 0362005.V-ND |
Manufacturer | |
Manufacturer Product Number | 0362005.V |
Description | FUSE GLASS 5A 32VAC 32VDC 8AG |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 8AG, 1/4" x 1" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.000" L (6.35mm x 25.40mm) |