0285010.MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $16.88000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $9.98583
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $11.80000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,554
Unit Price: $16.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $7.25651

Parametric Equivalent


Littelfuse Inc.
In Stock: 759
Unit Price: $16.22000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11
Unit Price: $61.41000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
285 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0285010.MXP

DigiKey Part Number
0285010.MXP-ND
Manufacturer
Manufacturer Product Number
0285010.MXP
Description
FUSE CERAMIC 10A 250VAC 5X20MM
Customer Reference
Detailed Description
10 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
355.0
Approval Agency
PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0065 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Quote Required, submit request here.
Non-Cancelable/Non-Returnable