
OPA378AIDBVT | |
|---|---|
DigiKey Part Number | 296-24619-2-ND - Tape & Reel (TR) 296-24619-1-ND - Cut Tape (CT) 296-24619-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA378AIDBVT |
Description | IC OPAMP ZER-DRIFT 1CIRC SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA378AIDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 900 kHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 20 µV | |
Current - Supply | 125µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.75000 | $18.75 |
| 10 | $13.85300 | $138.53 |
| 25 | $12.63800 | $315.95 |
| 100 | $11.30050 | $1,130.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $10.66296 | $2,665.74 |
| 500 | $10.27868 | $5,139.34 |
| 750 | $10.08624 | $7,564.68 |
| 1,250 | $9.87297 | $12,341.21 |
| 1,750 | $9.74826 | $17,059.46 |
| 2,500 | $9.62843 | $24,071.08 |






