
INA213AIRSWT | |
---|---|
DigiKey Part Number | 296-24617-2-ND - Tape & Reel (TR) 296-24617-1-ND - Cut Tape (CT) 296-24617-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA213AIRSWT |
Description | IC CURR SENSE 1 CIRCUIT 10UQFN |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA213AIRSWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.99000 | $11.99 |
10 | $8.75300 | $87.53 |
25 | $7.94160 | $198.54 |
100 | $7.04670 | $704.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $6.62036 | $1,655.09 |
500 | $6.36352 | $3,181.76 |
750 | $6.23477 | $4,676.08 |
1,250 | $6.09223 | $7,615.29 |