0283050.MXJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 97
Unit Price: $35.07000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $18.73735
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $27.84890
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.87373
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $25.89790
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.87373
Datasheet
0283050.MXJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283050.MXJ

DigiKey Part Number
0283050.MXJ-ND
Manufacturer
Manufacturer Product Number
0283050.MXJ
Description
FUSE AUTO 50A 32VDC AUTO LINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Red
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$17.87373$17,873.73
Manufacturers Standard Package