0283030.MXJ-B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: $31.20000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.87373
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $27.84890
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.87373
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $25.89790
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $17.87373
Datasheet
0283030.MXJ-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283030.MXJ-B

DigiKey Part Number
0283030.MXJ-B-ND
Manufacturer
Manufacturer Product Number
0283030.MXJ-B
Description
FUSE AUTO 30A 32VDC AUTO LINK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Pink
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1,000$18.73735$18,737.35
Manufacturers Standard Package