0279.125V is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 161
Unit Price: $71.44000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $95.65800
Datasheet
279 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0279.125V

DigiKey Part Number
0279.125V-ND
Manufacturer
Manufacturer Product Number
0279.125V
Description
FUSE BOARD MNT 125MA 125VAC/VDC
Customer Reference
Detailed Description
125 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0279.125V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
9.61E-4
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
1 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes