0LGR.500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0LMF.800V

DigiKey Part Number
5666-0LMF.800V-ND
Manufacturer
Manufacturer Product Number
0LMF.800V
Description
FUSE CRTRDGE 800MA 300VAC INLINE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
800mA 300 VAC Fuse Cartridge Requires Holder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Cartridge
Current Rating (Amps)
800mA
Voltage Rating - AC
300 VAC
Response Time
Slow Blow
Applications
Electrical, Industrial
Features
-
Class
-
Approval Agency
CE, CSA, UL
Operating Temperature
-
Breaking Capacity @ Rated Voltage
10kA
Package / Case
Cartridge
Size / Dimension
0.610" Dia x 1.820" L (15.49mm x 46.23mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$88.38400$441.92
Manufacturers Standard Package