
0273.250V | |
|---|---|
DigiKey Part Number | F11055-ND |
Manufacturer | |
Manufacturer Product Number | 0273.250V |
Description | FUSE BOARD MNT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.250V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 0.0064 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 1.75 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.52000 | $139.52 |
| 5 | $115.74200 | $578.71 |
| 10 | $106.78900 | $1,067.89 |
| 50 | $88.50440 | $4,425.22 |
| 100 | $81.57950 | $8,157.95 |
| 250 | $73.19404 | $18,298.51 |
| 500 | $71.70890 | $35,854.45 |


