273, 274 Series Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0273.031V

DigiKey Part Number
F854-ND
Manufacturer
Manufacturer Product Number
0273.031V
Description
FUSE BRD MT 31MA 125VAC/VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
31 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0273.031V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
8.1E-6
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 85°C
Color
-
Size / Dimension
0.250" Dia x 0.350" H (6.35mm x 8.89mm)
DC Cold Resistance
16 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Factory Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$396.78000$396.78
5$329.16400$1,645.82
10$303.62100$3,036.21
50$251.37080$12,568.54
100$231.55380$23,155.38
250$226.22360$56,555.90
Manufacturers Standard Package