
0273.005V | |
---|---|
DigiKey Part Number | F851-ND |
Manufacturer | |
Manufacturer Product Number | 0273.005V |
Description | FUSE BRD MNT 5MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0273.005V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 8.1E-9 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 280 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $425.84000 | $425.84 |
5 | $353.21800 | $1,766.09 |
10 | $325.81400 | $3,258.14 |
50 | $269.72140 | $13,486.07 |
100 | $248.44420 | $24,844.42 |
250 | $244.47592 | $61,118.98 |