Similar

0272.050V | |
|---|---|
DigiKey Part Number | F3637-ND |
Manufacturer | |
Manufacturer Product Number | 0272.050V |
Description | FUSE BRD MT 50MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 50 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.050V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 6.66E-5 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 3.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $139.19000 | $139.19 |
| 5 | $115.46200 | $577.31 |
| 10 | $106.52600 | $1,065.26 |
| 50 | $88.28420 | $4,414.21 |
| 100 | $81.37720 | $8,137.72 |
| 250 | $73.01220 | $18,253.05 |
| 500 | $71.51258 | $35,756.29 |



