
0263004.WRT1L | |
|---|---|
DigiKey Part Number | F5571TR-ND - Tape & Reel (TR) F5571CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263004.WRT1L |
Description | FUSE BOARD MOUNT 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263004.WRT1L Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) | Melting I²t 3.08 |
Part Status Active | Approval Agency CSA, PSE, UR |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.155" Dia x 0.280" L (3.94mm x 7.11mm) |
Current Rating (Amps) | DC Cold Resistance 0.0193 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.16000 | $25.16 |
| 5 | $20.85000 | $104.25 |
| 10 | $19.24700 | $192.47 |
| 50 | $15.96460 | $798.23 |
| 100 | $14.72720 | $1,472.72 |
| 250 | $13.23136 | $3,307.84 |
| 500 | $12.19594 | $6,097.97 |
| 1,000 | $11.26313 | $11,263.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.20191 | $27,605.73 |

