
0263004.MXL | |
---|---|
DigiKey Part Number | F2333-ND |
Manufacturer | |
Manufacturer Product Number | 0263004.MXL |
Description | FUSE BOARD MOUNT 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263004.MXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.08 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0193 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.49000 | $21.49 |
5 | $17.79800 | $88.99 |
10 | $16.42300 | $164.23 |
50 | $13.62560 | $681.28 |
100 | $12.56860 | $1,256.86 |
250 | $11.29232 | $2,823.08 |
500 | $10.40870 | $5,204.35 |
1,000 | $9.58954 | $9,589.54 |
5,000 | $9.15708 | $45,785.40 |