
0263001.WRT1L | |
---|---|
DigiKey Part Number | F4065TR-ND - Tape & Reel (TR) F4065CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0263001.WRT1L |
Description | FUSE BOARD MOUNT 1A 250VAC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263001.WRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.087 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.105 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.42000 | $22.42 |
5 | $18.59000 | $92.95 |
10 | $17.15300 | $171.53 |
50 | $14.22800 | $711.40 |
100 | $13.12450 | $1,312.45 |
250 | $11.79132 | $2,947.83 |
500 | $10.86840 | $5,434.20 |
1,000 | $10.01282 | $10,012.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.60583 | $28,817.49 |