
0263.062HAT1L | |
---|---|
DigiKey Part Number | F11951CT-ND - Cut Tape (CT) F11951TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263.062HAT1L |
Description | FUSE BOARD MNT 62MA 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263.062HAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.92E-4 | |
Approval Agency | UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 5.5 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.81000 | $35.81 |
5 | $29.68400 | $148.42 |
10 | $27.38800 | $273.88 |
50 | $22.71860 | $1,135.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $18.85950 | $1,885.95 |
200 | $17.38970 | $3,477.94 |
300 | $16.58033 | $4,974.10 |
500 | $15.61068 | $7,805.34 |
700 | $15.00081 | $10,500.57 |
1,000 | $14.37809 | $14,378.09 |
2,500 | $14.30824 | $35,770.60 |