
0253.750V | |
---|---|
DigiKey Part Number | 0253.750V-ND |
Manufacturer | |
Manufacturer Product Number | 0253.750V |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0253.750V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, QPL, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.103" Dia x 0.280" L (2.61mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $101.90000 | $101.90 |
5 | $84.55600 | $422.78 |
10 | $78.01300 | $780.13 |
50 | $64.67140 | $3,233.57 |
100 | $59.62170 | $5,962.17 |
250 | $53.50748 | $13,376.87 |
500 | $50.78306 | $25,391.53 |