0253.500NRT1L is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $34.24822
Datasheet

Direct


SCHURTER Inc.
In Stock: 13
Unit Price: $30.54000
Datasheet
Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0253.500NRT1L

DigiKey Part Number
0253.500NRT1L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0253.500NRT1L
Description
FUSE BRD MT 500MA 125VAC/VDC AXL
Customer Reference
Detailed Description
500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0253.500NRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.0598
Approval Agency
CSA, PSE, TUV, UR
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.103" Dia x 0.280" L (2.61mm x 7.11mm)
DC Cold Resistance
0.28 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types