
025103.5MXL | |
---|---|
DigiKey Part Number | F2322-ND |
Manufacturer | |
Manufacturer Product Number | 025103.5MXL |
Description | FUSE BRD MNT 3.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025103.5MXL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 1.58 | |
Approval Agency | CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.024 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.73000 | $8.73 |
5 | $7.21200 | $36.06 |
10 | $6.65100 | $66.51 |
50 | $5.52040 | $276.02 |
100 | $5.09310 | $509.31 |
250 | $4.57796 | $1,144.49 |
500 | $4.22154 | $2,110.77 |
1,000 | $3.89151 | $3,891.51 |
5,000 | $3.39158 | $16,957.90 |