
025102.5NAT1L | |
---|---|
DigiKey Part Number | F6127CT-ND - Cut Tape (CT) F6127TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 025102.5NAT1L |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025102.5NAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.721 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.036 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
5 | $7.34000 | $36.70 |
10 | $6.77400 | $67.74 |
50 | $5.62280 | $281.14 |
100 | $5.18850 | $518.85 |
250 | $4.66320 | $1,165.80 |
500 | $4.30010 | $2,150.05 |
1,000 | $3.96386 | $3,963.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.46195 | $17,309.75 |