
025102.5NRT1L | |
---|---|
DigiKey Part Number | 18-025102.5NRT1LTR-ND - Tape & Reel (TR) 18-025102.5NRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 025102.5NRT1L |
Description | FUSE BRD MNT 2.5A 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 025102.5NRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.721 | |
Approval Agency | CCC, CSA, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.036 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.88000 | $7.88 |
5 | $7.60400 | $38.02 |
10 | $7.11100 | $71.11 |
50 | $5.88240 | $294.12 |
100 | $4.90200 | $490.20 |
250 | $4.77912 | $1,194.78 |
500 | $4.04392 | $2,021.96 |
1,000 | $3.55372 | $3,553.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.36651 | $16,832.55 |