Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251015.NAT1L

DigiKey Part Number
F7848CT-ND - Cut Tape (CT)
F7848TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0251015.NAT1L
Description
FUSE BRD MNT 15A 32VAC 32VDC AXL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251015.NAT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
68.8
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" Dia x 0.280" L (3.18mm x 7.10mm)
DC Cold Resistance
0.00446 Ohms
In-Stock: 387
Can ship immediately
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.91000$11.91
5$9.85400$49.27
10$9.09800$90.98
50$7.54600$377.30
100$6.96130$696.13
250$6.25612$1,564.03
500$5.76822$2,884.11
1,000$5.31621$5,316.21
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000$4.78291$23,914.55
Manufacturers Standard Package