
0251012.NRT1L | |
|---|---|
DigiKey Part Number | 18-0251012.NRT1LTR-ND - Tape & Reel (TR) 18-0251012.NRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251012.NRT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.NRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.14000 | $14.14 |
| 5 | $11.72400 | $58.62 |
| 10 | $10.81100 | $108.11 |
| 50 | $8.97140 | $448.57 |
| 100 | $8.27660 | $827.66 |
| 250 | $7.43784 | $1,859.46 |
| 500 | $6.85772 | $3,428.86 |
| 1,000 | $6.32028 | $6,320.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $4.88255 | $24,412.75 |

