Direct

0251012.MRT1L | |
|---|---|
DigiKey Part Number | F5567TR-ND - Tape & Reel (TR) F5567CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251012.MRT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.MRT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.65000 | $19.65 |
| 5 | $16.27800 | $81.39 |
| 10 | $15.02100 | $150.21 |
| 50 | $12.46380 | $623.19 |
| 100 | $11.49780 | $1,149.78 |
| 250 | $10.33112 | $2,582.78 |
| 500 | $9.52396 | $4,761.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.52218 | $7,522.18 |
| 2,000 | $7.00883 | $14,017.66 |


