
0251012.HAT1L | |
|---|---|
DigiKey Part Number | 18-0251012.HAT1LCT-ND - Cut Tape (CT) 18-0251012.HAT1LTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251012.HAT1L |
Description | FUSE BRD MNT 12A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251012.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 45.2 | |
Approval Agency | CSA, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0059 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.46000 | $15.46 |
| 5 | $12.79200 | $63.96 |
| 10 | $11.79800 | $117.98 |
| 50 | $9.79020 | $489.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $7.74140 | $774.14 |
| 200 | $7.14080 | $1,428.16 |
| 300 | $6.81013 | $2,043.04 |
| 500 | $6.41408 | $3,207.04 |
| 700 | $6.16519 | $4,315.63 |
| 1,000 | $5.91109 | $5,911.09 |

