
0251010.NAT1L | |
---|---|
DigiKey Part Number | F6125CT-ND - Cut Tape (CT) F6125TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0251010.NAT1L |
Description | FUSE BOARD MOUNT 10A 125VAC/VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251010.NAT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 25.5 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.125" Dia x 0.280" L (3.18mm x 7.10mm) | |
DC Cold Resistance | 0.0072 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.97000 | $8.97 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.64574 | $18,228.70 |