0251002.PF002L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 166
Unit Price: $12.09000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,928
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,453
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 10,421
Unit Price: $9.29000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3,482
Unit Price: $11.10000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.74941
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 5,272
Unit Price: $10.85000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1,990
Unit Price: $13.81000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: $5.86715
Datasheet
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251002.PF002L

DigiKey Part Number
0251002.PF002L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251002.PF002L
Description
FUSE BRD MNT 2A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251002.PF002L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Part Status
Active
Melting I²t
0.405
Mounting Type
Through Hole
Approval Agency
CCC, CSA, cURus, PSE, TUV
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
Voltage Rating - AC
125 V
DC Cold Resistance
0.0473 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0251002.HAT1LLittelfuse Inc.166F5524CT-ND$12.09000Parametric Equivalent
0251002.MAT1LLittelfuse Inc.2,928F1846CT-ND$10.85000Parametric Equivalent
0251002.MRT1LLittelfuse Inc.12,453F3171CT-ND$10.85000Parametric Equivalent
0251002.MXLLittelfuse Inc.10,421F2314-ND$9.29000Parametric Equivalent
0251002.NAT1LLittelfuse Inc.3,482F6122CT-ND$11.10000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$5.86715$11,734.30
Manufacturers Standard Package