Pico II 251, 253 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251001.MRT1L

DigiKey Part Number
F3169TR-ND - Tape & Reel (TR)
F3169CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0251001.MRT1L
Description
FUSE BRD MNT 1A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251001.MRT1L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
0.256
Approval Agency
CCC, CSA, cURus, PSE, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
0.128 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.61000$9.61
5$7.99800$39.99
10$7.37300$73.73
50$6.11880$305.94
100$5.64510$564.51
250$5.07376$1,268.44
500$4.67862$2,339.31
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.88159$3,881.59
2,000$3.57630$7,152.60
3,000$3.40811$10,224.33
5,000$3.38293$16,914.65
Manufacturers Standard Package