
0251001.NRT1L | |
|---|---|
DigiKey Part Number | F5563TR-ND - Tape & Reel (TR) F5563CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251001.NRT1L |
Description | FUSE BRD MNT 1A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251001.NRT1L Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Active | Melting I²t 0.256 |
Mounting Type Through Hole | Approval Agency CCC, CSA, cURus, PSE, TUV |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.110" Dia x 0.280" L (2.80mm x 7.11mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.128 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.85000 | $10.85 |
| 5 | $8.97800 | $44.89 |
| 10 | $8.27900 | $82.79 |
| 50 | $6.86820 | $343.41 |
| 100 | $6.33630 | $633.63 |
| 250 | $5.69488 | $1,423.72 |
| 500 | $5.25156 | $2,625.78 |
| 1,000 | $4.84065 | $4,840.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.64007 | $18,200.35 |



