
0251.750NRT1L | |
---|---|
DigiKey Part Number | F7847TR-ND - Tape & Reel (TR) F7847CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0251.750NRT1L |
Description | FUSE BRD MT 750MA 125VAC/VDC AXL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0251.750NRT1L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.153 | |
Approval Agency | CSA, cURus, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.110" Dia x 0.280" L (2.80mm x 7.11mm) | |
DC Cold Resistance | 0.175 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
5 | $8.84200 | $44.21 |
10 | $8.15800 | $81.58 |
50 | $6.77000 | $338.50 |
100 | $6.24640 | $624.64 |
250 | $5.61424 | $1,403.56 |
500 | $5.17710 | $2,588.55 |
1,000 | $4.77201 | $4,772.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $3.78055 | $18,902.75 |